Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
311SX2-T
311SX2-T

311SX2-T

DigiKey Part Number
480-2303-ND
Manufacturer
Manufacturer Product Number
311SX2-T
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
5.099gf
Operating Position
0.325" (8.25mm)
Pretravel
0.114" (2.9mm)
Differential Travel
0.035" (0.9mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$37.75000$37.75
10$31.25200$312.52
30$28.55800$856.74
50$27.38560$1,369.28
100$26.62660$2,662.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$37.75000
Unit Price with GST:$41.52500