Image for 311SM704-H2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311SM704-H2

DigiKey Part Number
311SM704-H2-ND
Manufacturer
Manufacturer Product Number
311SM704-H2
Description
SWITCH SNAP ACTION SPDT 4A 250V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
4A (AC), 5A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
16gf
Release Force
3.059gf
Operating Position
0.460" (11.7mm)
Pretravel
0.085" (2.16mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.018" (0.45mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.