
3015A17 | |
|---|---|
DigiKey Part Number | 480-3912-ND |
Manufacturer | |
Manufacturer Product Number | 3015A17 |
Description | SENSOR VRS SINE WAVE WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Ferrous Metals, Gear Tooth Sine Wave Wire Leads Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Sine Wave | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 50 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 107°C | |
Package / Case | Barrel, Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $573.03000 | $573.03 |
| 5 | $538.51000 | $2,692.55 |
| 10 | $525.65400 | $5,256.54 |
| 25 | $510.28040 | $12,757.01 |
| Unit Price without GST: | $573.03000 |
|---|---|
| Unit Price with GST: | $630.33300 |

