
25ET61-T | |
|---|---|
DigiKey Part Number | 480-6048-ND |
Manufacturer | |
Manufacturer Product Number | 25ET61-T |
Description | SWITCH TOGGLE SPDT 4A 28V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.53mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Features Magnetic Hold |
Current Rating (Amps) 4A (DC) | Operating Temperature -65°C ~ 71°C |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,785.51000 | $1,785.51 |
| Unit Price without GST: | $1,785.51000 |
|---|---|
| Unit Price with GST: | $1,964.06100 |

