
2452R--00430954 | |
|---|---|
DigiKey Part Number | 480-2452R--00430954-ND |
Manufacturer | |
Manufacturer Product Number | 2452R--00430954 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Thermostat 302°F (150°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 302°F (150°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (244V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 30K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $35.94700 | $3,594.70 |
| Unit Price without GST: | $35.94700 |
|---|---|
| Unit Price with GST: | $39.54170 |

