
16HM32 | |
|---|---|
DigiKey Part Number | 480-16HM32-ND |
Manufacturer | |
Manufacturer Product Number | 16HM32 |
Description | SWITCH SNAP ACTION SPDT 1A 115V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.003" (0.076mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -65°C ~ 260°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $377.54100 | $3,775.41 |
| Unit Price without GST: | $377.54100 |
|---|---|
| Unit Price with GST: | $415.29510 |

