Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CH28-12

DigiKey Part Number
480-1CH28-12-ND
Manufacturer
Manufacturer Product Number
1CH28-12
Description
SEALED SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
4A (DC)
Voltage Rating - DC
28 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Connector
Ingress Protection
-
Features
-
Operating Force
2722 ~ 5443gf
Release Force
1814gf
Operating Position
-
Pretravel
0.040" (1.0mm)
Differential Travel
0.020" (0.51mm)
Overtravel
0.250" (6.35mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$893.53000$893.53
10$792.61000$7,926.10
Manufacturers Standard Package
Unit Price without GST:$893.53000
Unit Price with GST:$982.88300