Similar



173-103LAD-301 | |
|---|---|
DigiKey Part Number | 480-3150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173-103LAD-301 |
Description | THERMISTOR NTC 10KOHM 3750K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | B Value Tolerance ±1.3% |
Series | B25/85 3750K |
Packaging Tape & Reel (TR) | Operating Temperature -60°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3103GMT | Vishay Beyschlag/Draloric/BC Components | 3,864 | BC2559CT-ND | $1.05000 | Similar |


