Similar



140-502LAG-RB1 | |
|---|---|
DigiKey Part Number | 480-3144-ND |
Manufacturer | |
Manufacturer Product Number | 140-502LAG-RB1 |
Description | THERMISTOR NTC 5KOHM 3887K DISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Disc, 2.54mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±1.3% | |
B0/50 | 3887K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -60°C ~ 125°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.54mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $59.24000 | $5,924.00 |
| Unit Price without GST: | $59.24000 |
|---|---|
| Unit Price with GST: | $65.16400 |


