
12SM4-T | |
|---|---|
DigiKey Part Number | 480-3973-ND |
Manufacturer | |
Manufacturer Product Number | 12SM4-T |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 28gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.003" (0.076mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.19000 | $59.19 |
| 10 | $48.99900 | $489.99 |
| 25 | $45.45040 | $1,136.26 |
| 50 | $43.08560 | $2,154.28 |
| Unit Price without GST: | $59.19000 |
|---|---|
| Unit Price with GST: | $65.10900 |

