
101MG8-BP | |
---|---|
DigiKey Part Number | 101MG8-BP-ND |
Manufacturer | |
Manufacturer Product Number | 101MG8-BP |
Description | MAGNET 0.245"D X 0.245"THICK RND |
Customer Reference | |
Detailed Description | Magnet Alnico 8 (AlNiCo) 0.245" Dia x 0.245" H (6.22mm x 6.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shape | Round | |
Magnetization | Axial | |
Material | Alnico 8 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 1050G @ 0.01" | |
Size | 0.245" Dia x 0.245" H (6.22mm x 6.22mm) | |
Operating Temperature | 250°C (TA) | |
Base Product Number |