
88003444 | |
|---|---|
DigiKey Part Number | 342-88003444-ND |
Manufacturer | |
Manufacturer Product Number | 88003444 |
Description | HRVS RADAR BASED VELOCITY AIDIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,828.00000 | $9,828.00 |
| Unit Price without GST: | $9,828.00000 |
|---|---|
| Unit Price with GST: | $10,810.80000 |

