
C0805X225K050T | |
|---|---|
DigiKey Part Number | 4587-C0805X225K050TTR-ND - Tape & Reel (TR) 4587-C0805X225K050TCT-ND - Cut Tape (CT) 4587-C0805X225K050TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X225K050T |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.21340 | $21.34 |
| 500 | $0.16880 | $84.40 |
| 1,000 | $0.15503 | $155.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13805 | $414.15 |
| 6,000 | $0.12974 | $778.44 |
| 9,000 | $0.12558 | $1,130.22 |
| 15,000 | $0.12097 | $1,814.55 |
| 21,000 | $0.11827 | $2,483.67 |
| 30,000 | $0.11568 | $3,470.40 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

