
HI-3001CRH | |
|---|---|
DigiKey Part Number | HI-3001CRH-ND |
Manufacturer | |
Manufacturer Product Number | HI-3001CRH |
Description | IC TRANSCEIVER HALF 1/1 8CERDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | HI-3001CRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.314", 7.98mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $80.76860 | $4,038.43 |
| Unit Price without GST: | $80.76860 |
|---|---|
| Unit Price with GST: | $88.84546 |

