
A42H36BLP | |
|---|---|
DigiKey Part Number | 1441-A42H36BLP-ND |
Manufacturer | |
Manufacturer Product Number | A42H36BLP |
Description | ENCLOSURE 42.00X36.00X8.00 |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door, Lid 36.000" L x 8.000" W (914.40mm x 203.20mm) X 42.008" (1067.00mm) |
EDA/CAD Models | A42H36BLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 36.000" L x 8.000" W (914.40mm x 203.20mm) | |
Height | 42.008" (1067.00mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |


