A16R126HCR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 2
Unit Price: $221.49000
Datasheet
Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16R126HCR

DigiKey Part Number
1441-1125-ND
Manufacturer
Manufacturer Product Number
A16R126HCR
Description
BOX STEEL GRAY 15.98"L X 12.01"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A16R126HCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.984" L x 12.008" W (406.00mm x 305.00mm)
Height
5.984" (152.00mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Mounting Flange, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$371.27000$371.27
Manufacturers Standard Package
Unit Price without GST:$371.27000
Unit Price with GST:$408.39700