
AB7009-B | |
|---|---|
DigiKey Part Number | AB7009-B-ND |
Manufacturer | |
Manufacturer Product Number | AB7009-B |
Description | LONWORKS TO MODBUS RTU |
Customer Reference | |
Detailed Description | LONWorks, Modbus Gateway RS-232, RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | LONWorks, Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, RS-422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 78kbps | |
Base Product Number |

