Direct

SPIDER 5TX | |
|---|---|
DigiKey Part Number | 1797-1001-ND |
Manufacturer | |
Manufacturer Product Number | SPIDER 5TX |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Hirschmann | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 0 ~ 32VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPIDER-SL-20-05T1999999SY9HHHH | Hirschmann | 63 | 1797-1000-ND | $238.65000 | Direct |


