Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG-349/U(40)

DigiKey Part Number
H122944-ND
Manufacturer
Manufacturer Product Number
UG-349/U(40)
Description
COAX ADAPT BNC TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
UG-349/U(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
5000
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$137.83000$137.83
Unit Price without GST:$137.83000
Unit Price with GST:$151.61300