TM1RV-623P66-35S-150M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 832
Unit Price: $173.29000
Datasheet
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) User Selectable Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) User Selectable Unshielded
TM1RV-623P66-35S-150M
TM1RV-623P66-35S-150M

TM1RV-623P66-35S-150M

DigiKey Part Number
H11394-ND
Manufacturer
Manufacturer Product Number
TM1RV-623P66-35S-150M
Description
CONN MOD JACK 6P6C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) User Selectable Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Free Hanging (In-Line)
Orientation
User Selectable
Termination
Wire Leads
Shielding
Unshielded
Ratings
-
Features
Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes