Hand Crimper Tool D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-CD-121

DigiKey Part Number
TC-CD-121-ND
Manufacturer
Manufacturer Product Number
TC-CD-121
Description
TOOL HAND CRIMPER 24-28AWG SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
D-Sub Contacts
Wire Gauge or Range - AWG
24-28 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$692.47000$692.47
5$641.89200$3,209.46
10$621.28700$6,212.87
Manufacturers Standard Package
Unit Price without GST:$692.47000
Unit Price with GST:$761.71700