Similar

ST40X-24S-CV(80) | |
|---|---|
DigiKey Part Number | H11362-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-24S-CV(80) |
Description | CONN PLUG 24POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |


