
RM15WTRZ-4S(81) | |
|---|---|
DigiKey Part Number | 26-RM15WTRZ-4S(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTRZ-4S(81) |
Description | CONN RCPT FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15WTRZ-4S(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 15 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass, Zinc Alloy | |
Shell Finish | Chromate | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.04000 | $27.04 |
| 20 | $21.88750 | $437.75 |
| 40 | $20.84275 | $833.71 |
| 60 | $20.25500 | $1,215.30 |
| 100 | $19.53840 | $1,953.84 |
| 260 | $18.26558 | $4,749.05 |
| 500 | $17.44302 | $8,721.51 |
| Unit Price without GST: | $27.04000 |
|---|---|
| Unit Price with GST: | $29.74400 |

