Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDG-LNA(4-40)-W2(01)

DigiKey Part Number
RDG-LNA(4-40)-W2(01)-ND
Manufacturer
Manufacturer Product Number
RDG-LNA(4-40)-W2(01)
Description
D-SUB LOCKING SCREW/WASHER FOR R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
RDG-LNA(4-40)-W2(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.311" (7.91mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.24800$12.48
25$1.17040$29.26
50$1.11400$55.70
100$1.06080$106.08
300$0.98163$294.49
500$0.94684$473.42
1,000$0.90162$901.62
2,500$0.84518$2,112.95
Manufacturers Standard Package
Unit Price without GST:$1.48000
Unit Price with GST:$1.62800