
RDG-LNA(4-40)-W1(01) | |
|---|---|
DigiKey Part Number | RDG-LNA(4-40)-W1(01)-ND |
Manufacturer | |
Manufacturer Product Number | RDG-LNA(4-40)-W1(01) |
Description | D-SUB LOCKING SCREW/WASHER FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | RDG-LNA(4-40)-W1(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $1.01000 | $10.10 |
| 25 | $0.94680 | $23.67 |
| 50 | $0.90160 | $45.08 |
| 100 | $0.85830 | $85.83 |
| 300 | $0.79420 | $238.26 |
| 500 | $0.76606 | $383.03 |
| 1,000 | $0.72947 | $729.47 |
| 2,500 | $0.68379 | $1,709.47 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |

