
PX50-SC-131(50) | |
|---|---|
DigiKey Part Number | H11377-ND |
Manufacturer | |
Manufacturer Product Number | PX50-SC-131(50) |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

