
PI8-86P-DS(20) | |
|---|---|
DigiKey Part Number | 26-PI8-86P-DS(20)-ND |
Manufacturer | |
Manufacturer Product Number | PI8-86P-DS(20) |
Description | CONN RCPT STRAIGHT 86PIN TH |
Customer Reference | |
Detailed Description | 86 Position Receptacle Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | - | |
Number of Positions | 86 | |
Mounting Type | Through Hole | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

