
MS-156C(20) | |
|---|---|
DigiKey Part Number | H11670TR-ND - Tape & Reel (TR) H11670CT-ND - Cut Tape (CT) H11670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156C(20) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 6T | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.4dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67576 | $1,351.52 |
| 4,000 | $0.64351 | $2,574.04 |
| 6,000 | $0.62537 | $3,752.22 |
| 10,000 | $0.60325 | $6,032.50 |
| 14,000 | $0.58911 | $8,247.54 |
| 20,000 | $0.57448 | $11,489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.85900 | $8.59 |
| 25 | $0.80640 | $20.16 |
| 50 | $0.76760 | $38.38 |
| 100 | $0.73090 | $73.09 |
| 250 | $0.68504 | $171.26 |
| 500 | $0.65230 | $326.15 |
| 1,000 | $0.62116 | $621.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.66240 | $33.12 |
| 100 | $0.62290 | $62.29 |
| 250 | $0.57416 | $143.54 |
| 500 | $0.53994 | $269.97 |
| 1,000 | $0.50775 | $507.75 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |


