3 (1 + 2 Power) Position Rectangular Plug Connector Solder Eyelet Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ172-3SA-CV(31)

DigiKey Part Number
MQ172-3SA-CV(31)-ND
Manufacturer
Manufacturer Product Number
MQ172-3SA-CV(31)
Description
CONN PLUG 3POS SOLDER GOLD
Customer Reference
Detailed Description
3 (1 + 2 Power) Position Rectangular Plug Connector Solder Eyelet Gold
Datasheet
 Datasheet
EDA/CAD Models
MQ172-3SA-CV(31) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3 (1 + 2 Power)
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
Hood, Cable Clamp
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.