
KN13C0.7-24DS-0.4V(800) | |
|---|---|
DigiKey Part Number | 26-KN13C0.7-24DS-0.4V(800)TR-ND - Tape & Reel (TR) 26-KN13C0.7-24DS-0.4V(800)CT-ND - Cut Tape (CT) 26-KN13C0.7-24DS-0.4V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KN13C0.7-24DS-0.4V(800) |
Description | CONN 0.4MM SMD RCPT 24POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77199 | $6,175.92 |
| 16,000 | $0.73518 | $11,762.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.04800 | $10.48 |
| 25 | $0.96640 | $24.16 |
| 50 | $0.90860 | $45.43 |
| 100 | $0.85420 | $85.42 |
| 250 | $0.78752 | $196.88 |
| 500 | $0.74056 | $370.28 |
| 1,000 | $0.69640 | $696.40 |
| 2,500 | $0.64209 | $1,605.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.19000 | $11.90 |
| 25 | $1.14040 | $28.51 |
| 50 | $1.11620 | $55.81 |
| 100 | $1.06770 | $106.77 |
| 250 | $0.97056 | $242.64 |
| 500 | $0.87352 | $436.76 |
| 1,000 | $0.77646 | $776.46 |
| 2,500 | $0.70366 | $1,759.15 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

