IT3-100P-26H(03) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $38.30080
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $48.30440
Datasheet
100 Position Connector Interposer Stacking Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT3-100P-26H(03)

DigiKey Part Number
H11797-ND
Manufacturer
Manufacturer Product Number
IT3-100P-26H(03)
Description
CONN INTERPOSER 100P STACK GOLD
Customer Reference
Detailed Description
100 Position Connector Interposer Stacking Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Interposer
Number of Positions
100
Pitch
0.069" (1.75mm)
Number of Rows
20
Mounting Type
Stacking
Features
Locking
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
15mm ~ 40mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes