RF Attenuators 9dB 0 Hz ~ 67 GHz 50 Ohms 1W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV-AT(9)-PJ

DigiKey Part Number
H126355-ND
Manufacturer
Manufacturer Product Number
HV-AT(9)-PJ
Description
RF ATTENUATOR 9DB 50OHM 1.85MM
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 67 GHz 50 Ohms 1W 1.85mm In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
HV-AT(9)-PJ Models
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 67 GHz
Manufacturer
Hirose Electric Co Ltd
Power (Watts)
1W
Series
Impedance
50 Ohms
Packaging
Tray
Package / Case
1.85mm In-Line Module
Part Status
Obsolete
Base Product Number
Attenuation Value
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.