


H8BXT-10104-G4 | |
|---|---|
DigiKey Part Number | H8BXT-10104-G4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10104-G4 |
Description | SINGLE END JUMPER 4" 24AWG GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.98700 | $9.87 |
| 30 | $0.87567 | $26.27 |
| 50 | $0.81720 | $40.86 |
| 100 | $0.75910 | $75.91 |
| 250 | $0.67140 | $167.85 |
| 500 | $0.64224 | $321.12 |
| 1,000 | $0.52547 | $525.47 |
| 2,500 | $0.48172 | $1,204.30 |
| 5,000 | $0.46706 | $2,335.30 |
| Unit Price without GST: | $0.98700 |
|---|---|
| Unit Price with GST: | $1.08570 |

