
H6BBG-10108-V7 | |
|---|---|
DigiKey Part Number | H6BBG-10108-V7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10108-V7 |
Description | H124493TR/A2104V/H124493TR 8" |
Customer Reference | |
Detailed Description | Violet 16 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.99300 | $19.93 |
| 30 | $1.90800 | $57.24 |
| 50 | $1.86540 | $93.27 |
| 100 | $1.78070 | $178.07 |
| 250 | $1.61104 | $402.76 |
| 500 | $1.48386 | $741.93 |
| 1,000 | $1.27189 | $1,271.89 |
| 2,500 | $1.18710 | $2,967.75 |
| 5,000 | $1.12774 | $5,638.70 |
| Unit Price without GST: | $1.99300 |
|---|---|
| Unit Price with GST: | $2.19230 |

