
H4BXG-10108-G6 | |
|---|---|
DigiKey Part Number | H4BXG-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10108-G6 |
Description | JUMPER-H9991TR/1853 GR/X 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.85400 | $8.54 |
| 30 | $0.77400 | $23.22 |
| 50 | $0.73960 | $36.98 |
| 100 | $0.69560 | $69.56 |
| 250 | $0.64116 | $160.29 |
| 500 | $0.60294 | $301.47 |
| 1,000 | $0.56700 | $567.00 |
| 2,500 | $0.52277 | $1,306.92 |
| 5,000 | $0.49163 | $2,458.15 |
| Unit Price without GST: | $0.85400 |
|---|---|
| Unit Price with GST: | $0.93940 |

