
ADA4522-1ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4522-1ARMZ-RLTR-ND - Tape & Reel (TR) 505-ADA4522-1ARMZ-RLCT-ND - Cut Tape (CT) 505-ADA4522-1ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-1ARMZ-RL |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4522-1ARMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 830µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 55 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.64000 | $4.64 |
| 10 | $3.48300 | $34.83 |
| 25 | $3.19200 | $79.80 |
| 100 | $2.87300 | $287.30 |
| 250 | $2.76232 | $690.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.46031 | $7,380.93 |
| 6,000 | $2.41467 | $14,488.02 |
| Unit Price without GST: | $4.64000 |
|---|---|
| Unit Price with GST: | $5.10400 |


