
H3BXT-10102-S2 | |
|---|---|
DigiKey Part Number | H3BXT-10102-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-S2 |
Description | SINGLE END JUMPER 2" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.70500 | $7.05 |
| 30 | $0.65133 | $19.54 |
| 50 | $0.62820 | $31.41 |
| 100 | $0.59810 | $59.81 |
| 250 | $0.56068 | $140.17 |
| 500 | $0.53388 | $266.94 |
| 1,000 | $0.50838 | $508.38 |
| 2,500 | $0.47654 | $1,191.35 |
| 5,000 | $0.45379 | $2,268.95 |
| Unit Price without GST: | $0.70500 |
|---|---|
| Unit Price with GST: | $0.77550 |

