
H2AAT-10112-Y6 | |
|---|---|
DigiKey Part Number | H2AAT-10112-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1502TR 12 |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.95700 | $9.57 |
| 30 | $0.86733 | $26.02 |
| 50 | $0.82900 | $41.45 |
| 100 | $0.77960 | $77.96 |
| 250 | $0.71868 | $179.67 |
| 500 | $0.67578 | $337.89 |
| 1,000 | $0.63551 | $635.51 |
| 2,500 | $0.58594 | $1,464.85 |
| 5,000 | $0.55105 | $2,755.25 |
| Unit Price without GST: | $0.95700 |
|---|---|
| Unit Price with GST: | $1.05270 |











