GT17HN-4DP-2H(C)(88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17HN-4DP-2H(C)(88)

DigiKey Part Number
26-GT17HN-4DP-2H(C)(88)TR-ND - Tape & Reel (TR)
26-GT17HN-4DP-2H(C)(88)CT-ND - Cut Tape (CT)
26-GT17HN-4DP-2H(C)(88)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT17HN-4DP-2H(C)(88)
Description
CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Plug
Connector Type
Automotive LAN Connector
Number of Positions
4
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Shielded
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.33700$23.37
100$1.90400$190.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$2.03513$610.54
600$1.93800$1,162.80
900$1.88334$1,695.01
1,500$1.81669$2,725.03
2,100$1.77410$3,725.61
3,000$1.73004$5,190.12
7,500$1.62183$12,163.73
Manufacturers Standard Package
Unit Price without GST:$2.87000
Unit Price with GST:$3.15700