
GT16CB-1PP-HU(X) | |
|---|---|
DigiKey Part Number | GT16CB-1PP-HU(X)-ND |
Manufacturer | |
Manufacturer Product Number | GT16CB-1PP-HU(X) |
Description | CONN COAX PLUG HSG INLINE W/BRAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.62920 | $262.92 |
| Unit Price without GST: | $2.62920 |
|---|---|
| Unit Price with GST: | $2.89212 |

