Connector Housing For M Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT13SH-1/1PP-HU

DigiKey Part Number
H123495-ND
Manufacturer
Manufacturer Product Number
GT13SH-1/1PP-HU
Description
CONN HOUSING FOR M TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For M Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT13SH-1/1PP-HU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
M
Accessory Type
Housing
For Use With/Related Products
M Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
2 Positions
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.84700$8.47
25$0.79480$19.87
50$0.75680$37.84
100$0.72060$72.06
300$0.66677$200.03
500$0.64312$321.56
1,000$0.61241$612.41
2,500$0.57406$1,435.15
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.10000