
GT13G-1/1S-HU | |
|---|---|
DigiKey Part Number | GT13G-1/1S-HU-ND |
Manufacturer | |
Manufacturer Product Number | GT13G-1/1S-HU |
Description | CONN F HOUSING 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.72060 | $72.06 |
| Unit Price without GST: | $0.72060 |
|---|---|
| Unit Price with GST: | $0.79266 |


