FX5-80P-SH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $5.26675
Datasheet
Image for FX5-80P-SH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX5-80P-SH

DigiKey Part Number
FX5-80P-SH-ND
Manufacturer
Manufacturer Product Number
FX5-80P-SH
Description
CONN HDR 80POS R/A SMD GOLD
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes