Direct

FX5-40S2A-DSAL | |
|---|---|
DigiKey Part Number | FX5-40S2A-DSAL-ND |
Manufacturer | |
Manufacturer Product Number | FX5-40S2A-DSAL |
Description | CONN RCPT 40POS VERT GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX5-40S2A-DSAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.366" (9.30mm) | |
Base Product Number |




