
FX2-120S-1.27SVL(71) | |
---|---|
DigiKey Part Number | H123320-ND |
Manufacturer | |
Manufacturer Product Number | FX2-120S-1.27SVL(71) |
Description | CONN RCPT 120POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-120S-1.27SVL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.33000 | $13.33 |
20 | $10.78250 | $215.65 |
40 | $10.26725 | $410.69 |
60 | $9.97750 | $598.65 |
100 | $9.62440 | $962.44 |
260 | $8.99712 | $2,339.25 |
500 | $8.59168 | $4,295.84 |
1,000 | $8.18208 | $8,182.08 |
Unit Price without GST: | $13.33000 |
---|---|
Unit Price with GST: | $14.66300 |