
FX10A-144P-SV3(83) | |
|---|---|
DigiKey Part Number | FX10A-144P-SV3(83)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX10A-144P-SV3(83) |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | FX10A-144P-SV3(83) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 144 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $21.23940 | $16,991.52 |
| Unit Price without GST: | $21.23940 |
|---|---|
| Unit Price with GST: | $23.36334 |

