
FH12-35S-0.5SH(55) | |
|---|---|
DigiKey Part Number | H124616TR-ND - Tape & Reel (TR) H124616CT-ND - Cut Tape (CT) H124616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-35S-0.5SH(55) |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-35S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 35 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07427 | $4,148.54 |
| 4,000 | $1.97536 | $7,901.44 |
| 6,000 | $1.91971 | $11,518.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.21000 | $4.21 |
| 10 | $3.57200 | $35.72 |
| 25 | $3.34720 | $83.68 |
| 50 | $3.18680 | $159.34 |
| 100 | $3.03470 | $303.47 |
| 250 | $2.84460 | $711.15 |
| 500 | $2.70882 | $1,354.41 |
| 1,000 | $2.68422 | $2,684.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $3.57200 | $35.72 |
| 25 | $3.38320 | $84.58 |
| 50 | $3.30420 | $165.21 |
| 100 | $3.14700 | $314.70 |
| 250 | $2.75364 | $688.41 |
| 500 | $2.67496 | $1,337.48 |
| 1,000 | $2.28158 | $2,281.58 |
| Unit Price without GST: | $3.93000 |
|---|---|
| Unit Price with GST: | $4.32300 |

