
EF2A-DH150B-4 | |
|---|---|
DigiKey Part Number | 26-EF2A-DH150B-4-ND |
Manufacturer | |
Manufacturer Product Number | EF2A-DH150B-4 |
Description | TERM BLK 4POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black Busbar 129.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Busbar | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 129.0mm | |
Termination Style | Push In, Spring | |
Current - UL | 175 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-4 AWG | |
Wire Gauge or Range - mm² | 22-60mm² | |
Features | - | |
Housing Color | Black | |
Length | 2.795" (71.00mm) | |
Height (Max) | 2.343" (59.50mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.92000 | $217.92 |
| Unit Price without GST: | $217.92000 |
|---|---|
| Unit Price with GST: | $239.71200 |

