
DX-50-DC | |
|---|---|
DigiKey Part Number | H123266-ND |
Manufacturer | |
Manufacturer Product Number | DX-50-DC |
Description | CONN HOOD 50PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DX-50-DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $2.04400 | $20.44 |
| 25 | $1.91640 | $47.91 |
| 50 | $1.82440 | $91.22 |
| 100 | $1.73750 | $173.75 |
| 300 | $1.60770 | $482.31 |
| 500 | $1.55076 | $775.38 |
| 1,000 | $1.47676 | $1,476.76 |
| 2,500 | $1.38435 | $3,460.88 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |

