
DM3D-SF(41) | |
|---|---|
DigiKey Part Number | H126097TR-ND - Tape & Reel (TR) H126097CT-ND - Cut Tape (CT) H126097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3D-SF(41) |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $2.33300 | $23.33 |
| 25 | $2.18560 | $54.64 |
| 50 | $2.08120 | $104.06 |
| 100 | $1.98160 | $198.16 |
| 250 | $1.85752 | $464.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.76924 | $884.62 |
| 1,000 | $1.68481 | $1,684.81 |
| 1,500 | $1.63730 | $2,455.95 |
| 2,500 | $1.57936 | $3,948.40 |
| 3,500 | $1.54235 | $5,398.23 |
| 5,000 | $1.50405 | $7,520.25 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |










